Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No147-50005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AM0680
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.700 |
| 5+ | $55.030 |
| 10+ | $52.630 |
| 25+ | $50.490 |
| 50+ | $48.360 |
| 100+ | $46.480 |
Price for:Each
Minimum: 1
Multiple: 1
$57.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No147-50005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AM0680
Photovoltaic / Solar Connector TypeFemale and Male Coupler
Keying-
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max-
Current Rating-
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Photovoltaic / Solar Connector Type
Female and Male Coupler
Connector Mounting
Panel Mount
IP Rating
IP68
Current Rating
-
Product Range
-
Keying
-
IP Rating
IP68
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
