Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02259Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK9605
Product RangeCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 10+ | $15.380 |
| 25+ | $14.470 |
| 50+ | $12.960 |
| 100+ | $12.480 |
| 250+ | $12.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02259Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK9605
Product RangeCL Series
Mount Fixing TypeScrew
Mounting Hole Dia6.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Length27.3mm
Width12.5mm
Height16mm
Product RangeCL Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
27.3mm
Height
16mm
SVHC
To Be Advised
Mounting Hole Dia
6.5mm
Mount Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Width
12.5mm
Product Range
CL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
