Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02971 QM20APT-A-PA66-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0696
Product RangeSolidTack QM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.070 |
| 5+ | $106.030 |
| 10+ | $100.530 |
| 25+ | $96.140 |
| 50+ | $91.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$112.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02971 QM20APT-A-PA66-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0696
Product RangeSolidTack QM Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width20mm
Height3.7mm
Product RangeSolidTack QM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
20mm
Height
3.7mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
SolidTack QM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
