Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8433
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.040 |
| 100+ | $0.873 |
| 500+ | $0.756 |
| 1000+ | $0.669 |
| 2500+ | $0.602 |
| 5000+ | $0.550 |
| 10000+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
38mm
Height
16mm
SVHC
To Be Advised
Mounting Hole Dia
8mm
Mount Material
Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Width
23.9mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
