Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-03547Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK8437 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.200 |
| 25+ | $3.860 |
| 50+ | $3.650 |
| 100+ | $3.390 |
| 250+ | $3.120 |
| 500+ | $2.970 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-03547Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK8437 |
| Cable Clamp / Clip Type | Screw Mount Cable Clip |
| Internal Diameter | 19.3mm |
| Cable Clamp / Clip Material | Nylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant) |
| Cable Clamp / Clip Colour | Black |
| External Length | 125.3mm |
| External Width | 35.1mm |
| Height | 30.4mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clip |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant) |
| External Length | 125.3mm |
| Height | 30.4mm |
| SVHC | To Be Advised |
| Internal Diameter | 19.3mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 35.1mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
