Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03556Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8440
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.980 |
| 25+ | $3.630 |
| 50+ | $3.360 |
| 100+ | $3.130 |
| 250+ | $2.920 |
| 500+ | $2.730 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03556Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8440
Cable Clamp / Clip TypeStud Mount Cable Clip
Internal Diameter19.3mm
Cable Clamp / Clip MaterialNylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant)
Cable Clamp / Clip ColourBlack
External Length125.3mm
External Width35.1mm
Height30.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Stud Mount Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant)
External Length
125.3mm
Height
30.4mm
SVHC
To Be Advised
Internal Diameter
19.3mm
Cable Clamp / Clip Colour
Black
External Width
35.1mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
