Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04464Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0758
Product RangeMAGRB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.000 |
| 5+ | $69.140 |
| 10+ | $65.630 |
| 25+ | $62.830 |
| 50+ | $60.020 |
Price for:Each
Minimum: 1
Multiple: 1
$73.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04464Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0758
Product RangeMAGRB Series
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length25mm
External Width25mm
Height11.5mm
Product RangeMAGRB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
25mm
Height
11.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
8mm
Cable Clamp / Clip Colour
Black
External Width
25mm
Product Range
MAGRB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
