Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04465Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0759
Product RangeMAGRA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.170 |
| 5+ | $55.500 |
| 10+ | $52.290 |
| 25+ | $50.820 |
| 50+ | $48.140 |
Price for:Each
Minimum: 1
Multiple: 1
$59.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04465Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0759
Product RangeMAGRA Series
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter13mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length25mm
External Width25mm
Height16.5mm
Product RangeMAGRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
25mm
Height
16.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
13mm
Cable Clamp / Clip Colour
Black
External Width
25mm
Product Range
MAGRA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
