Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-21819Copy
Newark Part No.35M0293
Mount Fixing Type-
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length32mm
Width25mm
Height5.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
-
Mount Colour
Natural
Length
32mm
Height
5.2mm
SVHC
To Be Advised
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
