Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-41200 HEGT12BKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN3065
Product RangeHelagaine HEGPA66 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $142.370 |
| 5+ | $134.110 |
| 10+ | $128.550 |
| 25+ | $123.470 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$142.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-41200 HEGT12BKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN3065
Product RangeHelagaine HEGPA66 Series
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGPA66 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
12mm
Length - Imperial
328ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
