Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM3568
Product RangeHelagaine HEGPETFR Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.100 |
| 5+ | $180.590 |
| 10+ | $172.030 |
| 25+ | $164.430 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$190.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM3568
Product RangeHelagaine HEGPETFR Series
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter20mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGPETFR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
100m
Product Range
Helagaine HEGPETFR Series
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
