Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60007Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75Y5086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 5+ | $15.190 |
| 10+ | $12.520 |
| 25+ | $11.000 |
| 100+ | $10.230 |
| 250+ | $10.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60007Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75Y5086
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width10mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Product Range
-
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
10mm
SVHC
To Be Advised
Alternatives for 211-60007
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
