Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 211-60079Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78AK9893 |
| Product Range | HP Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.640 |
| 5+ | $167.230 |
| 10+ | $163.810 |
| 25+ | $160.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$170.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 211-60079Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78AK9893 |
| Product Range | HP Series |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 12.5mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | - |
| External Width | 10mm |
| Height | - |
| Product Range | HP Series |
| SVHC | To Be Advised |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | - |
| Height | - |
| SVHC | To Be Advised |
| Internal Diameter | 12.5mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 10mm |
| Product Range | HP Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
