Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00399Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM1431
Product RangeTFE2 Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 5+ | $13.240 |
| 10+ | $12.560 |
| 25+ | $11.770 |
| 50+ | $11.080 |
| 100+ | $9.920 |
| 250+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00399Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM1431
Product RangeTFE2 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.15"
I.D. Supplied - Metric3.81mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.089"
I.D. Recovered Max - Metric2.26mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.81mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.089"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.15"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.26mm
Product Range
TFE2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
