Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00329Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1436
Product RangeTFE4 Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $19.640 |
| 25+ | $18.430 |
| 50+ | $17.400 |
| 100+ | $16.560 |
| 250+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00329Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1436
Product RangeTFE4 Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.17mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.037"
I.D. Recovered Max - Metric0.94mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE4 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
3.17mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.037"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.94mm
Product Range
TFE4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
