Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00959Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1438
Product RangeTFE4 Series
Your Part Number
32 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 10+ | $32.510 |
| 25+ | $30.390 |
| 50+ | $28.410 |
| 100+ | $26.850 |
| 250+ | $25.440 |
| 500+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$35.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00959Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM1438
Product RangeTFE4 Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.52mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.096"
I.D. Recovered Max - Metric2.44mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE4 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
9.52mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.096"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.44mm
Product Range
TFE4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
