Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-20014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC1925
Product RangeHelashrink 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 15+ | $11.100 |
| 50+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-20014Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC1925
Product RangeHelashrink 120 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial0.8"
I.D. Supplied - Metric20.3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.4"
Total Length - Metric60.9mm
I.D. Recovered Max - Imperial0.27"
I.D. Recovered Max - Metric7mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 120 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
20.3mm
Total Length - Imperial
2.4"
I.D. Recovered Max - Imperial
0.27"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 120 Series
I.D. Supplied - Imperial
0.8"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
60.9mm
I.D. Recovered Max - Metric
7mm
Shrink Ratio
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
