Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No401-53780Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM2015
Product RangeHelashrink 150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 5+ | $16.990 |
| 10+ | $16.130 |
| 25+ | $15.110 |
| 50+ | $14.220 |
| 100+ | $12.730 |
| 250+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-53780Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM2015
Product RangeHelashrink 150 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.57"
Total Length - Metric40mm
I.D. Recovered Max - Imperial0.55"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHelashrink 150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
25mm
Total Length - Imperial
1.57"
I.D. Recovered Max - Imperial
0.55"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 150 Series
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
40mm
I.D. Recovered Max - Metric
14mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
