Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02600Copy
Newark Part No.25AM9412
Product RangeWIC2 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.121 |
| 500+ | $0.102 |
| 1000+ | $0.088 |
| 2500+ | $0.079 |
| 10000+ | $0.071 |
| 25000+ | $0.064 |
Price for:Each
Minimum: 100
Multiple: 100
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02600Copy
Newark Part No.25AM9412
Product RangeWIC2 Series
Marker TypeSnap On Pre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions5.6mm x 3mm
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
5.6mm x 3mm
Cable Diameter Min
2.8mm
Product Range
WIC2 Series
Legend
0
Marker Colour
Black
Cable Diameter Max
3.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
