Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoEL171Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK2648
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $12.350 |
| 10+ | $11.780 |
| 25+ | $10.960 |
| 50+ | $10.210 |
| 100+ | $9.510 |
| 250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoEL171Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK2648
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric175mm
External Width - Metric151mm
External Depth - Metric95mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial6.89"
External Width - Imperial5.94"
External Depth - Imperial3.74"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
175mm
External Depth - Metric
95mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.94"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
151mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
6.89"
External Depth - Imperial
3.74"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
