Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA13.NN3PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8559
Product RangeRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.370 |
| 5+ | $48.040 |
| 10+ | $45.940 |
| 25+ | $44.080 |
| 50+ | $42.210 |
| 100+ | $40.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRA13.NN3PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8559
Product RangeRA Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter13mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25mm
External Width25mm
Height16.5mm
Product RangeRA Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
16.5mm
SVHC
To Be Advised
Internal Diameter
13mm
Cable Clamp / Clip Colour
Natural
External Width
25mm
Product Range
RA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
