Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoREL250.WB3PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88AK0114
Product RangeREL Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.010 |
| 5+ | $32.430 |
| 10+ | $31.010 |
| 25+ | $29.760 |
| 50+ | $28.490 |
| 100+ | $27.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoREL250.WB3PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88AK0114
Product RangeREL Series
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length250mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max68mm
Minimum Loop Tensile Strength200N
Cable Tie TypeReleasable
Product RangeREL Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
250mm
Cable Bundle Diameter Max
68mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
200N
Product Range
REL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
