Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoSACTC12-MET-WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8563
Product RangeSAC Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.940 |
| 5+ | $32.380 |
| 10+ | $30.960 |
| 25+ | $29.700 |
| 50+ | $28.440 |
| 100+ | $27.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSACTC12-MET-WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8563
Product RangeSAC Series
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter-
Cable Clamp / Clip MaterialMetal
Cable Clamp / Clip ColourWhite
External Length43mm
External Width31mm
Height-
Product RangeSAC Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Metal
External Length
43mm
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
31mm
Product Range
SAC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
