Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No0497487Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK6819
Product Range497 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $686.850 |
| 5+ | $653.310 |
| 10+ | $628.350 |
| 25+ | $597.320 |
| 50+ | $564.530 |
Price for:Each
Minimum: 1
Multiple: 1
$686.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0497487Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK6819
Product Range497 Series
Timing Range-
Operating Pressure Max8bar
Accuracy-
Reset Time Min0.18s
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range497 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Timing Range
-
Accuracy
-
Operating Temperature Min
0°C
Product Range
497 Series
Operating Pressure Max
8bar
Reset Time Min
0.18s
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
