Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6254-CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46WX717
Product Range6254 Series
Your Part Number
10 In Stock
103 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.700 |
| 5+ | $78.110 |
| 10+ | $75.770 |
| 25+ | $72.230 |
| 50+ | $67.390 |
| 100+ | $62.670 |
| 250+ | $58.450 |
Price for:Each
Minimum: 1
Multiple: 1
$82.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6254-CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46WX717
Product Range6254 Series
Technical Datasheet
Product Range6254 Series
Contact ConfigurationSPCO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height47mm
External Width95mm
External Depth150mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6254 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
95mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
SPCO
Contact Current Max
6A
External Height
47mm
External Depth
150mm
Technical Docs (1)
Alternatives for 6254-CT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
