Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6289-PPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5563
Product Range6289 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.930 |
| 5+ | $90.520 |
| 10+ | $87.760 |
| 25+ | $83.600 |
| 50+ | $77.890 |
Price for:Each
Minimum: 1
Multiple: 1
$95.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-PPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5563
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPST
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height89mm
External Width63mm
External Depth89mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
63mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
SPST
Contact Current Max
6A
External Height
89mm
External Depth
89mm
Technical Docs (1)
Alternatives for 6289-PP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
