Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C175RP115H09I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4384
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.080 |
| 5+ | $60.290 |
| 10+ | $58.350 |
| 25+ | $55.430 |
| 50+ | $51.420 |
| 100+ | $47.520 |
| 250+ | $44.030 |
Price for:Each
Minimum: 1
Multiple: 1
$64.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C175RP115H09I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4384
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM294CFM
Air Flow - m3/min8.32m³/min
Noise Rating66dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating53W
Product Range-
IP RatingIP54
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
69mm
Air Flow - m3/min
8.32m³/min
Bearing Type
Ball Bearing
Power Rating
53W
IP Rating
IP54
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Frame Size
175mm
Air Flow - CFM
294CFM
Noise Rating
66dB
Power Connection Type
2 Lead Wires
Product Range
-
IP Rating
IP54
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
