Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C225RP230H02I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4397
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.530 |
| 5+ | $111.680 |
| 10+ | $106.220 |
| 25+ | $99.620 |
| 50+ | $92.720 |
| 100+ | $86.690 |
| 10000+ | $84.960 |
Price for:Each
Minimum: 1
Multiple: 1
$121.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C225RP230H02I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4397
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM636CFM
Air Flow - m3/min18m³/min
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating109W
Product Range-
IP RatingIP54
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
18m³/min
Bearing Type
Ball Bearing
Power Rating
109W
IP Rating
IP54
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
636CFM
Noise Rating
70dB
Power Connection Type
2 Lead Wires
Product Range
-
IP Rating
IP54
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
