Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-PF92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM2050
Your Part Number
311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $6.000 |
| 25+ | $5.590 |
| 50+ | $5.110 |
| 100+ | $4.760 |
| 250+ | $4.340 |
| 500+ | $3.860 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-PF92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AM2050
Fan Frame Size92mm
For Use With92mm Axial Fans
Fixing Centers82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.6mm
Guard Material
Plastic
SVHC
No SVHC (27-Jun-2024)
For Use With
92mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
