Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-W60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AM2058
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.290 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 250+ | $0.951 |
| 500+ | $0.829 |
| 1000+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-W60Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AM2058
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centers50mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
-
For Use With
60mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
