Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$28.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76991900
Newark Part No.69AK2309
Measuring Range Max25mm
Graduations0.001ml
Accuracy0.01mm
No. of Anvils1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
25mm
Accuracy
0.01mm
Product Range
-
Graduations
0.001ml
No. of Anvils
1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate