Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoCL0752-2216-0-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AM1857
Product RangeZE05 Series
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.730 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.300 |
| 500+ | $1.210 |
| 1000+ | $1.140 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCL0752-2216-0-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AM1857
Product RangeZE05 Series
Product RangeZE05 Series
No. of Positions4Positions
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
2A
Gender
Plug
For Use With
Hirose ZE05 Series Automotive Interface Connector Contacts
IP Rating
-
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
