Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-10P-0.6CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AM3013
Product RangeSignalBee DF53 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.601 |
| 100+ | $0.530 |
| 500+ | $0.475 |
| 1000+ | $0.431 |
| 2500+ | $0.395 |
| 5000+ | $0.370 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 10
Multiple: 10
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-10P-0.6CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AM3013
Product RangeSignalBee DF53 Series
Product RangeSignalBee DF53 Series
No. of Positions10Positions
Pitch Spacing0.6mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SignalBee DF53 Series
No. of Positions
10Positions
For Use With
Hirose SignalBee DF53 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
0.6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
