Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59M-2628PCFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4771
Product RangeDF59M Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 25+ | $0.171 |
| 50+ | $0.154 |
| 100+ | $0.140 |
| 500+ | $0.125 |
| 1000+ | $0.116 |
| 5000+ | $0.109 |
| 10000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59M-2628PCFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4771
Product RangeDF59M Series
Product RangeDF59M Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF59M-1S-H Receptacle Housing Connector
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DF59M Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose DF59M-1S-H Receptacle Housing Connector
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
