Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZ-6S-2.2C(11)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1377
Product RangeSignalBee DF62W Series
Also Known AsDF62WZ-6S-2.2C(11)
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $0.750 |
Price for:Each
Minimum: 10
Multiple: 10
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZ-6S-2.2C(11)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1377
Product RangeSignalBee DF62W Series
Also Known AsDF62WZ-6S-2.2C(11)
Product RangeSignalBee DF62W Series
No. of Positions6Positions
Pitch Spacing2.2mm
For Use WithHirose DF62 Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
No. of Positions
6Positions
For Use With
Hirose DF62 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
