Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD-A(04)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM7999
Product RangeEM30MSD Series
Your Part Number
23 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.070 |
| 5+ | $137.030 |
| 10+ | $131.550 |
| 25+ | $126.570 |
Price for:Each
Minimum: 1
Multiple: 1
$143.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM30MSD-A(04)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM7999
Product RangeEM30MSD Series
Product RangeEM30MSD Series
GenderPlug, Receptacle
Voltage Rating-
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeBolt, Crimp
SVHCTo Be Advised
Technical Specifications
Product Range
EM30MSD Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug, Receptacle
Current Rating
-
Contact Termination Type
Bolt, Crimp
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
