Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFI-20-CVS5(50)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2103
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.220 |
| 25+ | $5.150 |
| 50+ | $4.940 |
| 100+ | $4.730 |
| 250+ | $4.510 |
| 500+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFI-20-CVS5(50)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2103
Product Range-
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
-
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
