Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-60INCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK1697
Product RangeH2.4 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.630 |
Price for:Each
Minimum: 1
Multiple: 1
$280.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-60INCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63AK1697
Product RangeH2.4 Series
Cable Length - Imperial60"
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric1.5m
Coaxial Cable Type0.085" Flexible
Connector Type A2.4 mm Straight Plug
Connector Type B2.4 mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeH2.4 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
60"
Cable Length - Metric
1.5m
Connector Type A
2.4 mm Straight Plug
Impedance
50ohm
Product Range
H2.4 Series
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.4 mm Straight Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
