Print Page
HK-R-SR2-SA
RF / Coaxial Connector, 2.92mm Coaxial, Straight Flanged Jack, Screw, 50 ohm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK1872
Product Range2.92mm Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.320 |
| 5+ | $46.910 |
| 10+ | $42.490 |
| 25+ | $40.890 |
| 50+ | $40.150 |
| 100+ | $39.410 |
Price for:Each
Minimum: 1
Multiple: 1
$51.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK1872
Product Range2.92mm Series
Connector Type2.92mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max43.5GHz
Connector MountingPCB Mount
Product Range2.92mm Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
43.5GHz
Product Range
2.92mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
