Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TPA-12S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1039
Product RangeHR10A Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.700 |
| 5+ | $43.730 |
| 10+ | $39.860 |
| 25+ | $38.210 |
| 50+ | $37.650 |
| 100+ | $35.980 |
Price for:Each
Minimum: 1
Multiple: 1
$46.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TPA-12S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1039
Product RangeHR10A Series
Product RangeHR10A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HR10A Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Phosphor Bronze
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
