Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10G-7R-4S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1057
Product RangeHR10G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 10+ | $8.370 |
| 25+ | $8.360 |
| 50+ | $7.880 |
| 100+ | $7.340 |
| 250+ | $6.880 |
| 500+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10G-7R-4S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1057
Product RangeHR10G Series
Product RangeHR10G Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HR10G Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
IP Rating
-
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
