Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIT18-400S-BGA-3.5HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5347
Product RangeIT18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $28.600 |
| 10+ | $27.270 |
| 25+ | $26.060 |
| 50+ | $24.620 |
| 100+ | $23.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIT18-400S-BGA-3.5HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5347
Product RangeIT18 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows4Rows
No. of Contacts400Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Nickel Plated Contacts
Product RangeIT18 Series
Connector OrientationStraight
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts, Nickel Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
IT18 Series
Contact Termination Type
Through Hole
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
