Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIX40G-A-10P-JC(7.0)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK1597
Product RangeIX Series
Your Part Number
268 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 10+ | $11.920 |
| 25+ | $11.110 |
| 50+ | $10.390 |
| 100+ | $9.780 |
| 250+ | $9.250 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX40G-A-10P-JC(7.0)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK1597
Product RangeIX Series
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
