Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF31-30S-0.5SH(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8939
Product RangeTF31 Series
Your Part Number
1,266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.923 |
| 100+ | $0.826 |
| 250+ | $0.714 |
| 500+ | $0.656 |
| 1000+ | $0.585 |
| 2500+ | $0.513 |
| 5000+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF31-30S-0.5SH(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8939
Product RangeTF31 Series
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeTF31 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
TF31 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for TF31-30S-0.5SH(800)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
