Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | 942335030Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59AM4556 |
| Product Range | SPIDER III Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $593.720 |
Price for:Each
Minimum: 1
Multiple: 1
$593.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | 942335030Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 59AM4556 |
| Product Range | SPIDER III Series |
| No. of Ports | 9Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 7, SC x 2 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | SPIDER III Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Ports | 9Ports |
|---|---|
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Port Types | RJ45 x 7, SC x 2 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | SPIDER III Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
