Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G 4 W 1 F GREYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AK2302 |
| Product Range | G Series |
| Your Part Number |
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 100+ | $4.510 |
| 250+ | $4.180 |
| 500+ | $3.930 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G 4 W 1 F GREYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AK2302 |
| Product Range | G Series |
| No. of Contacts | 4Contacts |
| Product Range | G Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | G Series |
|---|---|
| Contact Termination Type | Solder |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for G 4 W 1 F GREY
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
