Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoMAB 4Copy
Newark Part No.67AC3849
Product RangeMAS/MAK
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAB 4Copy
Newark Part No.67AC3849
Product RangeMAS/MAK
No. of Contacts4Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
Product RangeMAS/MAK
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
MAS/MAK
Gender
Jack
Contact Termination
Solder
Connector Body Material
Steel Body
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
