Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoMAB 7 SH-LCopy
Newark Part No.67AC3858
Product RangeMAS/MAK
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAB 7 SH-LCopy
Newark Part No.67AC3858
Product RangeMAS/MAK
No. of Contacts7Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeMAS/MAK
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
MAS/MAK
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
