Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-PL-20-07T1S2S299TY9HHHHCopy
Newark Part No.93Y2429
Product RangeSPIDER III Premium Series
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-PL-20-07T1S2S299TY9HHHHCopy
Newark Part No.93Y2429
Product RangeSPIDER III Premium Series
Technical Datasheet
No. of Ports9Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 7, SC x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSPIDER III Premium Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
9Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 7, SC x 2
Input Voltage Type
VDC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
SPIDER III Premium Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
