Print Page
Image is for illustrative purposes only. Please refer to product description.

829 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $427.590 |
| 5+ | $419.040 |
| 10+ | $410.480 |
| 25+ | $401.930 |
| 50+ | $393.380 |
Price for:Each
Minimum: 1
Multiple: 1
$427.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHK PORTER
Manufacturer Part No0190FCCopy
Newark Part No.10B922
Overall Length24.5"
Cutting Capacity Max-
Product Range-
SVHCTo Be Advised
Product Overview
0190FC is a 24-1/2" general purpose, center cut cutter.
- All-purpose jaws with center-cut blades
- Strong, lightweight fiberglass handles
- Toggle joints turn 50lbs of hand pressure into 4000lbs of cutting pressure
- Screw-type adjustment realigns edges
- Cuts soft and medium materials up to 7/16" thick, and hard materials up to 5/16" thick
- Cuts materials up to Brinell 455 or Rockwell C48 hardness
- Lock plate keeps jaws from loosening
- Yellow handle color, fiberglass with grip handle material
- Full Lifetime warranty, steel material
- 18.625inch handle length, 24.5inch overall length, 2.1inch overall height, 7.9inch overall width
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
24.5"
Product Range
-
Cutting Capacity Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
